
MPC8313ZQADDB | |
|---|---|
DigiKey Part Number | 2156-MPC8313ZQADDB-FR-ND |
Manufacturer | Freescale Semiconductor |
Manufacturer Product Number | MPC8313ZQADDB |
Description | IC MPU MPC83XX 267MHZ 516TEPBGA |
Customer Reference | |
Detailed Description | PowerPC e300c3 Microprocessor IC MPC83xx 1 Core, 32-Bit 267MHz 516-TEPBGA (27x27) |
Datasheet | Datasheet |
Category | Graphics Acceleration No |
Manufacturer Freescale Semiconductor | Ethernet 10/100/1000Mbps (2) |
Series | USB USB 2.0 + PHY (1) |
Packaging Tray | Voltage - I/O 1.8V, 2.5V, 3.3V |
Part Status Obsolete | Operating Temperature 0°C ~ 105°C (TA) |
Core Processor PowerPC e300c3 | Mounting Type Surface Mount |
Number of Cores/Bus Width 1 Core, 32-Bit | Package / Case 516-BBGA Exposed Pad |
Speed 267MHz | Supplier Device Package 516-TEPBGA (27x27) |
RAM Controllers DDR, DDR2 | Additional Interfaces DUART, HSSI, I2C, PCI, SPI |
| Tray: | 2760 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 13 | 19,49846 € | 253,48 € |
| Unit Price without VAT: | 19,49846 € |
|---|---|
| Unit Price with VAT: | 23,20317 € |

