
MPC8313CZQADDC | |
|---|---|
DigiKey Part Number | 2156-MPC8313CZQADDC-ND |
Manufacturer | Freescale Semiconductor |
Manufacturer Product Number | MPC8313CZQADDC |
Description | IC MPU MPC83XX 267MHZ 516TEPBGA |
Customer Reference | |
Detailed Description | PowerPC e300c3 Microprocessor IC MPC83xx 1 Core, 32-Bit 267MHz 516-TEPBGA (27x27) |
Datasheet | Datasheet |
Category | Ethernet 10/100/1000Mbps (2) |
Manufacturer Freescale Semiconductor | USB USB 2.0 + PHY (1) |
Series | Voltage - I/O 1.8V, 2.5V, 3.3V |
Packaging Bulk | Operating Temperature -40°C ~ 105°C (TA) |
Part Status Active | Mounting Type Surface Mount |
Core Processor PowerPC e300c3 | Package / Case 516-BBGA Exposed Pad |
Number of Cores/Bus Width 1 Core, 32-Bit | Supplier Device Package 516-TEPBGA (27x27) |
Speed 267MHz | Additional Interfaces DUART, HSSI, I2C, PCI, SPI |
RAM Controllers DDR, DDR2 | Base Product Number |
Graphics Acceleration No |
| Bulk: | 320 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 26,88300 € | 268,83 € |
| Unit Price without VAT: | 26,88300 € |
|---|---|
| Unit Price with VAT: | 31,99077 € |

