
MPC8306SCVMADDCA | |
|---|---|
DigiKey Part Number | 2156-MPC8306SCVMADDCA-ND |
Manufacturer | Freescale Semiconductor |
Manufacturer Product Number | MPC8306SCVMADDCA |
Description | IC MPU MPC83XX 266MHZ 369BGA |
Customer Reference | |
Detailed Description | PowerPC e300c3 Microprocessor IC MPC83xx 1 Core, 32-Bit 266MHz 369-PBGA (19x19) |
Datasheet | Datasheet |
Category | Graphics Acceleration No |
Manufacturer Freescale Semiconductor | Ethernet 10/100Mbps (3) |
Series | USB USB 2.0 (1) |
Packaging Bulk | Voltage - I/O 1.8V, 3.3V |
Part Status Active | Operating Temperature -40°C ~ 105°C (TA) |
Core Processor PowerPC e300c3 | Mounting Type Surface Mount |
Number of Cores/Bus Width 1 Core, 32-Bit | Package / Case 369-LFBGA |
Speed 266MHz | Supplier Device Package 369-PBGA (19x19) |
Co-Processors/DSP Communications; QUICC Engine | Additional Interfaces DUART, I2C, SPI, TDM |
RAM Controllers DDR2 |
| Bulk: | 34 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 26,67800 € | 266,78 € |
| Unit Price without VAT: | 26,67800 € |
|---|---|
| Unit Price with VAT: | 31,74682 € |

