
MPC8306SCVMABDCA | |
|---|---|
DigiKey Part Number | 2156-MPC8306SCVMABDCA-ND |
Manufacturer | Freescale Semiconductor |
Manufacturer Product Number | MPC8306SCVMABDCA |
Description | IC MPU MPC83XX 133MHZ 369BGA |
Customer Reference | |
Detailed Description | PowerPC e300c3 Microprocessor IC MPC83xx 1 Core, 32-Bit 133MHz 369-PBGA (19x19) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Freescale Semiconductor | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Core Processor | PowerPC e300c3 | |
Number of Cores/Bus Width | 1 Core, 32-Bit | |
Speed | 133MHz | |
Co-Processors/DSP | Communications; QUICC Engine | |
RAM Controllers | DDR2 | |
Graphics Acceleration | No | |
Display & Interface Controllers | - | |
Ethernet | 10/100Mbps (3) | |
SATA | - | |
USB | USB 2.0 (1) | |
Voltage - I/O | 1.8V, 3.3V | |
Operating Temperature | -40°C ~ 105°C (TA) | |
Security Features | - | |
Mounting Type | Surface Mount | |
Package / Case | 369-LFBGA | |
Supplier Device Package | 369-PBGA (19x19) | |
Additional Interfaces | DUART, I2C, SPI, TDM |
| Bulk: | 219 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 12 | 22,37583 € | 268,51 € |
| Unit Price without VAT: | 22,37583 € |
|---|---|
| Unit Price with VAT: | 26,62724 € |

