
MPC8275CZQMIBA | |
|---|---|
DigiKey Part Number | 2156-MPC8275CZQMIBA-ND |
Manufacturer | Freescale Semiconductor |
Manufacturer Product Number | MPC8275CZQMIBA |
Description | IC MPU MPC82XX 266MHZ PBGA516 |
Customer Reference | |
Detailed Description | PowerPC G2_LE Microprocessor IC MPC82xx 1 Core, 32-Bit 266MHz 516-PBGA (27x27) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Freescale Semiconductor | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Core Processor | PowerPC G2_LE | |
Number of Cores/Bus Width | 1 Core, 32-Bit | |
Speed | 266MHz | |
Co-Processors/DSP | Communications; RISC CPM | |
RAM Controllers | DRAM, SDRAM | |
Graphics Acceleration | No | |
Display & Interface Controllers | - | |
Ethernet | 10/100Mbps (3) | |
SATA | - | |
USB | USB 2.0 (1) | |
Voltage - I/O | 3.3V | |
Operating Temperature | -40°C ~ 105°C (TA) | |
Security Features | - | |
Mounting Type | Surface Mount | |
Package / Case | 516-BBGA | |
Supplier Device Package | 516-PBGA (27x27) | |
Additional Interfaces | I2C, SCC, SMC, SPI, UART, USART |
| Bulk: | 36 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 | 139,49500 € | 278,99 € |
| Unit Price without VAT: | 139,49500 € |
|---|---|
| Unit Price with VAT: | 165,99905 € |

