
MPC8272CVRMIBA | |
|---|---|
DigiKey Part Number | 2156-MPC8272CVRMIBA-ND |
Manufacturer | Freescale Semiconductor |
Manufacturer Product Number | MPC8272CVRMIBA |
Description | IC MPU MPC82XX 266MHZ PBGA516 |
Customer Reference | |
Detailed Description | PowerPC G2_LE Microprocessor IC MPC82xx 1 Core, 32-Bit 266MHz 516-PBGA (27x27) |
Datasheet | Datasheet |
Category | Graphics Acceleration No |
Manufacturer Freescale Semiconductor | Ethernet 10/100Mbps (2) |
Series | USB USB 2.0 (1) |
Packaging Bulk | Voltage - I/O 3.3V |
Part Status Active | Operating Temperature -40°C ~ 105°C (TA) |
Core Processor PowerPC G2_LE | Security Features Cryptography, Random Number Generator |
Number of Cores/Bus Width 1 Core, 32-Bit | Mounting Type Surface Mount |
Speed 266MHz | Package / Case 516-BBGA |
Co-Processors/DSP Communications; RISC CPM, Security; SEC | Supplier Device Package 516-PBGA (27x27) |
RAM Controllers DRAM, SDRAM | Additional Interfaces I2C, SCC, SMC, SPI, UART, USART |
| Bulk: | 67 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 | 70,33750 € | 281,35 € |
| Unit Price without VAT: | 70,33750 € |
|---|---|
| Unit Price with VAT: | 83,70163 € |

