
MPC8271VRMIBA | |
|---|---|
DigiKey Part Number | 2156-MPC8271VRMIBA-FRE-ND |
Manufacturer | |
Manufacturer Product Number | MPC8271VRMIBA |
Description | IC MPU MPC82XX 266MHZ 516FPBGA |
Customer Reference | |
Detailed Description | PowerPC G2_LE Microprocessor IC MPC82xx 1 Core, 32-Bit 266MHz 516-FPBGA (27x27) |
Datasheet | Datasheet |
Category | Graphics Acceleration No |
Manufacturer NXP USA Inc. | Ethernet 10/100Mbps (2) |
Series | USB USB 2.0 (1) |
Packaging Bulk | Voltage - I/O 3.3V |
Part Status Active | Operating Temperature 0°C ~ 105°C (TA) |
Core Processor PowerPC G2_LE | Mounting Type Surface Mount |
Number of Cores/Bus Width 1 Core, 32-Bit | Package / Case 516-BBGA |
Speed 266MHz | Supplier Device Package 516-FPBGA (27x27) |
Co-Processors/DSP Communications; RISC CPM | Additional Interfaces I2C, SCC, SMC, SPI, UART, USART |
RAM Controllers DRAM, SDRAM | Base Product Number |
| Bulk: | 280 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 | 61,82000 € | 247,28 € |
| Unit Price without VAT: | 61,82000 € |
|---|---|
| Unit Price with VAT: | 73,56580 € |

