PowerPC G2 Microprocessor IC MPC82xx 1 Core, 32-Bit 300MHz 480-TBGA (37.5x37.5)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MPC8265AVVPIBC

DigiKey Part Number
2156-MPC8265AVVPIBC-ND
Manufacturer
Freescale Semiconductor
Manufacturer Product Number
MPC8265AVVPIBC
Description
IC MPU MPC82XX 300MHZ 480TBGA
Customer Reference
Detailed Description
PowerPC G2 Microprocessor IC MPC82xx 1 Core, 32-Bit 300MHz 480-TBGA (37.5x37.5)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Freescale Semiconductor
Series
Packaging
Bulk
Part Status
Active
Core Processor
PowerPC G2
Number of Cores/Bus Width
1 Core, 32-Bit
Speed
300MHz
Co-Processors/DSP
Communications; RISC CPM
RAM Controllers
DRAM, SDRAM
Graphics Acceleration
No
Display & Interface Controllers
-
Ethernet
10/100Mbps (3)
SATA
-
USB
-
Voltage - I/O
3.3V
Operating Temperature
0°C ~ 105°C (TA)
Security Features
-
Mounting Type
Surface Mount
Package / Case
480-LBGA Exposed Pad
Supplier Device Package
480-TBGA (37.5x37.5)
Additional Interfaces
I2C, SCC, SMC, SPI, UART, USART
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 105
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 10 days from Rochester Electronics LLC
A separate 78,31 € flat rate shipping fee will apply
In an effort to support the research and development needs of all customers, we have implemented a maximum purchase limit for this product.
The limit may be purchased every 30 days and any amount over these limits will result in backorder or cancellation of this product.
MAXIMUM PURCHASE LIMIT
Bulk:105
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1236,63000 €236,63 €
Unit Price without VAT:236,63000 €
Unit Price with VAT:281,58970 €