
MPC8264AZUPIBB | |
|---|---|
DigiKey Part Number | 2156-MPC8264AZUPIBB-ND |
Manufacturer | Freescale Semiconductor |
Manufacturer Product Number | MPC8264AZUPIBB |
Description | IC MPU MPC82XX 300MHZ 480TBGA |
Customer Reference | |
Detailed Description | PowerPC G2 Microprocessor IC MPC82xx 1 Core, 32-Bit 300MHz 480-TBGA (37.5x37.5) |
Datasheet | Datasheet |
Category | RAM Controllers DRAM, SDRAM |
Manufacturer Freescale Semiconductor | Graphics Acceleration No |
Series | Ethernet 10/100Mbps (3) |
Packaging Bulk | Voltage - I/O 3.3V |
Part Status Active | Operating Temperature 0°C ~ 105°C (TA) |
Core Processor PowerPC G2 | Mounting Type Surface Mount |
Number of Cores/Bus Width 1 Core, 32-Bit | Package / Case 480-LBGA Exposed Pad |
Speed 300MHz | Supplier Device Package 480-TBGA (37.5x37.5) |
Co-Processors/DSP Communications; RISC CPM | Additional Interfaces I2C, SCC, SMC, SPI, UART, USART |
| Bulk: | 42 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 196,35000 € | 196,35 € |
| Unit Price without VAT: | 196,35000 € |
|---|---|
| Unit Price with VAT: | 233,65650 € |

