
MPC8260AZUMHBB | |
|---|---|
DigiKey Part Number | 2156-MPC8260AZUMHBB-ND |
Manufacturer | Freescale Semiconductor |
Manufacturer Product Number | MPC8260AZUMHBB |
Description | IC MPU MPC82XX 266MHZ 480TBGA |
Customer Reference | |
Detailed Description | PowerPC G2 Microprocessor IC MPC82xx 1 Core, 32-Bit 266MHz 480-TBGA (37.5x37.5) |
Datasheet | Datasheet |
Category | Graphics Acceleration No |
Manufacturer Freescale Semiconductor | Ethernet 10/100Mbps (3) |
Series | Voltage - I/O 3.3V |
Packaging Bulk | Operating Temperature 0°C ~ 105°C (TA) |
Part Status Active | Mounting Type Surface Mount |
Core Processor PowerPC G2 | Package / Case 480-LBGA Exposed Pad |
Number of Cores/Bus Width 1 Core, 32-Bit | Supplier Device Package 480-TBGA (37.5x37.5) |
Speed 266MHz | Additional Interfaces I2C, SCC, SMC, SPI, UART, USART |
Co-Processors/DSP Communications; RISC CPM | Base Product Number |
RAM Controllers DRAM, SDRAM |
| Bulk: | 14 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 211,10000 € | 211,10 € |
| Unit Price without VAT: | 211,10000 € |
|---|---|
| Unit Price with VAT: | 251,20900 € |

