
MPC8247VRTMFA | |
|---|---|
DigiKey Part Number | 2156-MPC8247VRTMFA-ND |
Manufacturer | Freescale Semiconductor |
Manufacturer Product Number | MPC8247VRTMFA |
Description | IC MPU MPC82XX 400MHZ PBGA516 |
Customer Reference | |
Detailed Description | PowerPC G2_LE Microprocessor IC MPC82xx 1 Core, 32-Bit 400MHz 516-PBGA (27x27) |
Datasheet | Datasheet |
Category | Graphics Acceleration No |
Manufacturer Freescale Semiconductor | Ethernet 10/100Mbps (2) |
Series | USB USB 2.0 (1) |
Packaging Bulk | Voltage - I/O 3.3V |
Part Status Active | Operating Temperature 0°C ~ 105°C (TA) |
Core Processor PowerPC G2_LE | Mounting Type Surface Mount |
Number of Cores/Bus Width 1 Core, 32-Bit | Package / Case 516-BBGA |
Speed 400MHz | Supplier Device Package 516-PBGA (27x27) |
Co-Processors/DSP Communications; RISC CPM | Additional Interfaces I2C, SCC, SMC, SPI, UART, USART |
RAM Controllers DRAM, SDRAM |
| Bulk: | 57 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 | 81,21667 € | 243,65 € |
| Unit Price without VAT: | 81,21667 € |
|---|---|
| Unit Price with VAT: | 96,64784 € |

