
MPC8245TZU266D | |
|---|---|
DigiKey Part Number | 2156-MPC8245TZU266D-ND |
Manufacturer | NXP Semiconductors |
Manufacturer Product Number | MPC8245TZU266D |
Description | IC MPU MPC82XX 266MHZ 352TBGA |
Customer Reference | |
Detailed Description | PowerPC 603e Microprocessor IC MPC82xx 1 Core, 32-Bit 266MHz 352-TBGA (35x35) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | NXP Semiconductors | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Core Processor | PowerPC 603e | |
Number of Cores/Bus Width | 1 Core, 32-Bit | |
Speed | 266MHz | |
Co-Processors/DSP | - | |
RAM Controllers | SDRAM | |
Graphics Acceleration | No | |
Display & Interface Controllers | - | |
Ethernet | - | |
SATA | - | |
USB | - | |
Voltage - I/O | 3.3V | |
Operating Temperature | -40°C ~ 105°C (TA) | |
Security Features | - | |
Mounting Type | Surface Mount | |
Package / Case | 352-LBGA Exposed Pad | |
Supplier Device Package | 352-TBGA (35x35) | |
Additional Interfaces | DMA, DUART, I2C, I²O, PCI, UART |
| Bulk: | 186 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 | 104,77000 € | 209,54 € |
| Unit Price without VAT: | 104,77000 € |
|---|---|
| Unit Price with VAT: | 124,67630 € |

