
MPC8245LZU300D | |
|---|---|
DigiKey Part Number | 2156-MPC8245LZU300D-ND |
Manufacturer | Freescale Semiconductor |
Manufacturer Product Number | MPC8245LZU300D |
Description | IC MPU MPC82XX 300MHZ 352TBGA |
Customer Reference | |
Detailed Description | PowerPC 603e Microprocessor IC MPC82xx 1 Core, 32-Bit 300MHz 352-TBGA (35x35) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Freescale Semiconductor | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Core Processor | PowerPC 603e | |
Number of Cores/Bus Width | 1 Core, 32-Bit | |
Speed | 300MHz | |
Co-Processors/DSP | - | |
RAM Controllers | SDRAM | |
Graphics Acceleration | No | |
Display & Interface Controllers | - | |
Ethernet | - | |
SATA | - | |
USB | - | |
Voltage - I/O | 3.3V | |
Operating Temperature | 0°C ~ 105°C (TA) | |
Security Features | - | |
Mounting Type | Surface Mount | |
Package / Case | 352-LBGA | |
Supplier Device Package | 352-TBGA (35x35) | |
Additional Interfaces | I2C, I²O, PCI, UART |
| Bulk: | 2527 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 | 95,79333 € | 287,38 € |
| Unit Price without VAT: | 95,79333 € |
|---|---|
| Unit Price with VAT: | 113,99406 € |

