
MPC8245ARVV400D | |
|---|---|
DigiKey Part Number | 2156-MPC8245ARVV400D-FR-ND |
Manufacturer | Freescale Semiconductor |
Manufacturer Product Number | MPC8245ARVV400D |
Description | IC MPU MPC82XX 400MHZ 352TBGA |
Customer Reference | |
Detailed Description | PowerPC 603e Microprocessor IC MPC82xx 1 Core, 32-Bit 400MHz 352-TBGA (35x35) |
Datasheet | Datasheet |
Category | RAM Controllers SDRAM |
Manufacturer Freescale Semiconductor | Graphics Acceleration No |
Series | Voltage - I/O 3.3V |
Packaging Tray | Operating Temperature 0°C ~ 85°C (TA) |
Part Status Obsolete | Mounting Type Surface Mount |
Core Processor PowerPC 603e | Package / Case 352-LBGA |
Number of Cores/Bus Width 1 Core, 32-Bit | Supplier Device Package 352-TBGA (35x35) |
Speed 400MHz | Additional Interfaces I2C, I²O, PCI, UART |
| Tray: | 46902 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 | 78,24333 € | 234,73 € |
| Unit Price without VAT: | 78,24333 € |
|---|---|
| Unit Price with VAT: | 93,10956 € |

