
MPC755BVT300LE | |
|---|---|
DigiKey Part Number | 2156-MPC755BVT300LE-ND |
Manufacturer | Freescale Semiconductor |
Manufacturer Product Number | MPC755BVT300LE |
Description | IC MPU MPC7XX 300MHZ 360FCPBGA |
Customer Reference | |
Detailed Description | PowerPC Microprocessor IC MPC7xx 1 Core, 32-Bit 300MHz 360-FCPBGA (25x25) |
Datasheet | Datasheet |
Category | Speed 300MHz |
Manufacturer Freescale Semiconductor | Graphics Acceleration No |
Series | Voltage - I/O 2.5V, 3.3V |
Packaging Bulk | Operating Temperature 0°C ~ 105°C (TA) |
Part Status Obsolete | Mounting Type Surface Mount |
Core Processor PowerPC | Package / Case 360-BBGA, FCBGA |
Number of Cores/Bus Width 1 Core, 32-Bit | Supplier Device Package 360-FCPBGA (25x25) |
| Bulk: | 320 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 | 98,83333 € | 296,50 € |
| Unit Price without VAT: | 98,83333 € |
|---|---|
| Unit Price with VAT: | 117,61166 € |

