
MPC603RVG300LC | |
|---|---|
DigiKey Part Number | 2156-MPC603RVG300LC-FR-ND |
Manufacturer | Freescale Semiconductor |
Manufacturer Product Number | MPC603RVG300LC |
Description | IC MPU MPC6XX 300MHZ 255FCCBGA |
Customer Reference | |
Detailed Description | PowerPC 603e Microprocessor IC MPC6xx 1 Core, 32-Bit 300MHz 255-FCCBGA (21x21) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Freescale Semiconductor | |
Series | ||
Packaging | Tray | |
Part Status | Obsolete | |
Core Processor | PowerPC 603e | |
Number of Cores/Bus Width | 1 Core, 32-Bit | |
Speed | 300MHz | |
Co-Processors/DSP | - | |
RAM Controllers | - | |
Graphics Acceleration | No | |
Display & Interface Controllers | - | |
Ethernet | - | |
SATA | - | |
USB | - | |
Voltage - I/O | 3.3V | |
Operating Temperature | 0°C ~ 105°C (TA) | |
Security Features | - | |
Mounting Type | Surface Mount | |
Package / Case | 255-BCBGA, FCCBGA | |
Supplier Device Package | 255-FCCBGA (21x21) | |
Additional Interfaces | - |
| Tray: | 359 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 | 117,20500 € | 234,41 € |
| Unit Price without VAT: | 117,20500 € |
|---|---|
| Unit Price with VAT: | 139,47395 € |

