
MPC565CZP40 | |
|---|---|
DigiKey Part Number | 2156-MPC565CZP40-MO-ND |
Manufacturer | Motorola |
Manufacturer Product Number | MPC565CZP40 |
Description | IC MCU 32BIT 1MB FLASH 388PBGA |
Customer Reference | |
Detailed Description | PowerPC MPC5xx Microcontroller IC 32-Bit 40MHz 1MB (1M x 8) FLASH 388-PBGA (27x27) |
Datasheet | Datasheet |
Category | Program Memory Size |
Mfr | Program Memory Type FLASH |
Series | RAM Size 36K x 8 |
Packaging Tray | Voltage - Supply (Vcc/Vdd) 2.5V ~ 2.7V |
Part Status Obsolete | Data Converters A/D 40x10b |
DigiKey Programmable Not Verified | Oscillator Type External |
Core Processor PowerPC | Operating Temperature -40°C ~ 85°C (TA) |
Core Size 32-Bit | Mounting Type Surface Mount |
Speed 40MHz | Supplier Device Package 388-PBGA (27x27) |
Connectivity CANbus, EBI/EMI, SCI, SPI, UART/USART | Package / Case 388-BBGA |
Peripherals POR, PWM, WDT | Base Product Number |
Number of I/O 56 |
| Tray: | 74 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 | 139,79000 € | 279,58 € |
| Unit Price without VAT: | 139,79000 € |
|---|---|
| Unit Price with VAT: | 166,35010 € |

