
MPC509AP | |
|---|---|
DigiKey Part Number | 2156-MPC509AP-ND |
Manufacturer | Burr Brown |
Manufacturer Product Number | MPC509AP |
Description | MPC509 4-CHANNEL DIFFERENTIAL-IN |
Customer Reference | |
Detailed Description | 2 Circuit IC Switch 1.5kOhm 16-PDIP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Burr Brown | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Switch Circuit | SP4T | |
Number of Circuits | 2 | |
On-State Resistance (Max) | 1.5kOhm | |
Voltage - Supply, Single (V+) | - | |
Voltage - Supply, Dual (V±) | ±5V ~ 22V | |
Switch Time (Ton, Toff) (Max) | 200ns, 250ns (Typ) | |
-3db Bandwidth | - | |
Charge Injection | - | |
Channel Capacitance (CS(off), CD(off)) | 5pF, 12pF | |
Current - Leakage (IS(off)) (Max) | 500pA (Typ) | |
Crosstalk | - | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Through Hole | |
Package / Case | 16-DIP (0.300", 7.62mm) | |
Supplier Device Package | 16-PDIP |
| Bulk: | 125 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25 | 10,20680 € | 255,17 € |
| Unit Price without VAT: | 10,20680 € |
|---|---|
| Unit Price with VAT: | 12,14609 € |

