
MPC2605ZP83 | |
|---|---|
DigiKey Part Number | 2156-MPC2605ZP83-ND |
Manufacturer | Motorola |
Manufacturer Product Number | MPC2605ZP83 |
Description | IC RAM 256KBIT PARALLEL 241PBGA |
Customer Reference | |
Detailed Description | RAM Memory IC 256Kbit Parallel 83 MHz 241-PBGA (25x25) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Memory Type | Volatile | |
Memory Format | ||
Technology | RAM | |
Memory Size | ||
Memory Organization | - | |
Memory Interface | Parallel | |
Clock Frequency | 83 MHz | |
Write Cycle Time - Word, Page | - | |
Voltage - Supply | 3.135V ~ 3.465V | |
Operating Temperature | 20°C ~ 110°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 241-PBGA (25x25) | |
Base Product Number |
| Bulk: | 3033 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 | 49,44200 € | 247,21 € |
| Unit Price without VAT: | 49,44200 € |
|---|---|
| Unit Price with VAT: | 58,83598 € |

