
MPC18730EP | |
|---|---|
DigiKey Part Number | 2156-MPC18730EP-ND |
Manufacturer | Freescale Semiconductor |
Manufacturer Product Number | MPC18730EP |
Description | PSMC ADJUSTABLE, 1 CHANNEL, PQCC |
Customer Reference | |
Detailed Description | Handheld/Mobile Devices PMIC 64-QFN (9x9) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Freescale Semiconductor | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Applications | Handheld/Mobile Devices | |
Current - Supply | 9mA | |
Voltage - Supply | 0.9V ~ 4.2V | |
Operating Temperature | -10°C ~ 65°C | |
Mounting Type | Surface Mount | |
Package / Case | 64-VFQFN Exposed Pad | |
Supplier Device Package | 64-QFN (9x9) | |
Base Product Number |
| Bulk: | 244 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 29 | 8,77828 € | 254,57 € |
| Unit Price without VAT: | 8,77828 € |
|---|---|
| Unit Price with VAT: | 10,44615 € |

