
MPC17559EPR2 | |
|---|---|
DigiKey Part Number | 2156-MPC17559EPR2-ND |
Manufacturer | Freescale Semiconductor |
Manufacturer Product Number | MPC17559EPR2 |
Description | UNIVERSAL MOTOR CONTROLLER, 0.6A |
Customer Reference | |
Detailed Description | Motor Driver Power MOSFET Parallel 56-QFN (8x8) |
Datasheet | Datasheet |
Category | Applications Battery Powered |
Manufacturer Freescale Semiconductor | Current - Output 300mA |
Packaging Bulk | Voltage - Supply 1.8V ~ 3.5V |
Part Status Active | Voltage - Load 0.9V ~ 3.5V |
Motor Type - AC, DC Brushless DC (BLDC), Brushed DC | Operating Temperature -20°C ~ 65°C (TA) |
Function Driver - Fully Integrated, Control and Power Stage | Mounting Type Surface Mount |
Output Configuration Half Bridge (10) | Package / Case 56-VFQFN |
Interface Parallel | Supplier Device Package 56-QFN (8x8) |
Technology Power MOSFET | Base Product Number |
| Bulk: | 2000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 40 | 6,33175 € | 253,27 € |
| Unit Price without VAT: | 6,33175 € |
|---|---|
| Unit Price with VAT: | 7,53478 € |

