
MPC17559EP | |
|---|---|
DigiKey Part Number | 2156-MPC17559EP-ND |
Manufacturer | Freescale Semiconductor |
Manufacturer Product Number | MPC17559EP |
Description | UNIVERSAL MOTOR CONTROLLER, 0.6A |
Customer Reference | |
Detailed Description | Motor Driver Power MOSFET Parallel 56-QFN (8x8) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Freescale Semiconductor | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Motor Type - Stepper | - | |
Motor Type - AC, DC | Brushless DC (BLDC), Brushed DC | |
Function | Driver - Fully Integrated, Control and Power Stage | |
Output Configuration | Half Bridge (10) | |
Interface | Parallel | |
Technology | Power MOSFET | |
Step Resolution | - | |
Applications | Battery Powered | |
Current - Output | 300mA | |
Voltage - Supply | 1.8V ~ 3.5V | |
Voltage - Load | 0.9V ~ 3.5V | |
Operating Temperature | -20°C ~ 65°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 56-VFQFN | |
Supplier Device Package | 56-QFN (8x8) | |
Base Product Number |
| Bulk: | 250 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 40 | 6,41150 € | 256,46 € |
| Unit Price without VAT: | 6,41150 € |
|---|---|
| Unit Price with VAT: | 7,62969 € |

