
MPC17529EVEL | |
|---|---|
DigiKey Part Number | 2156-MPC17529EVEL-FRTR-ND |
Manufacturer | Freescale Semiconductor |
Manufacturer Product Number | MPC17529EVEL |
Description | STEPPER MOTOR CONTROLLER, 1.4A |
Customer Reference | |
Detailed Description | Bipolar Motor Driver CMOS Parallel 20-VMFP |
Datasheet | Datasheet |
Category | Applications Battery Powered |
Manufacturer Freescale Semiconductor | Current - Output 700mA |
Packaging Bulk | Voltage - Supply 2.7V ~ 5.6V |
Part Status Obsolete | Voltage - Load 2V ~ 6.8V |
Motor Type - Stepper Bipolar | Operating Temperature -20°C ~ 150°C (TJ) |
Motor Type - AC, DC Brushed DC | Mounting Type Surface Mount |
Function Driver - Fully Integrated, Control and Power Stage | Package / Case 20-SSOP (0.209", 5.30mm Width) |
Output Configuration Half Bridge (4) | Supplier Device Package 20-VMFP |
Interface Parallel | Base Product Number |
Technology CMOS |
| Bulk: | 1948 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 182 | 1,40231 € | 255,22 € |
| Unit Price without VAT: | 1,40231 € |
|---|---|
| Unit Price with VAT: | 1,66875 € |

