
MPC102AP | |
|---|---|
DigiKey Part Number | 2156-MPC102AP-BB-ND |
Manufacturer | Burr Brown |
Manufacturer Product Number | MPC102AP |
Description | IC MULTIPLEXER 2 X 2:1 14-PDIP |
Customer Reference | |
Detailed Description | Multiplexer 2 x 2:1 14-PDIP |
Datasheet | Datasheet |
Category | Voltage Supply Source Single Supply |
Manufacturer Burr Brown | Voltage - Supply ±4.5V ~ 5.5V |
Packaging Tube | Operating Temperature -40°C ~ 85°C |
Part Status Obsolete | Mounting Type Through Hole |
Type Multiplexer | Package / Case 14-DIP (0.300", 7.62mm) |
Circuit 2 x 2:1 | Supplier Device Package 14-PDIP |
Independent Circuits 1 | Base Product Number |
| Tube: | 2074 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 76 | 3,35711 € | 255,14 € |
| Unit Price without VAT: | 3,35711 € |
|---|---|
| Unit Price with VAT: | 3,99496 € |

