
MOCD223VM | |
|---|---|
DigiKey Part Number | 2156-MOCD223VM-ND |
Manufacturer | Fairchild Semiconductor |
Manufacturer Product Number | MOCD223VM |
Description | OPTOISOLTR 2.5KV 2CH DARL 8-SOIC |
Customer Reference | |
Detailed Description | Optoisolator Darlington Output 2500Vrms 2 Channel 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | MOCD223VM Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Fairchild Semiconductor | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Number of Channels | 2 | |
Voltage - Isolation | 2500Vrms | |
Current Transfer Ratio (Min) | 500% @ 1mA | |
Current Transfer Ratio (Max) | - | |
Turn On / Turn Off Time (Typ) | 10µs, 125µs | |
Rise / Fall Time (Typ) | 8µs, 110µs | |
Input Type | DC | |
Output Type | Darlington | |
Voltage - Output (Max) | 30V | |
Current - Output / Channel | 150mA | |
Voltage - Forward (Vf) (Typ) | 1.25V | |
Current - DC Forward (If) (Max) | 60 mA | |
Vce Saturation (Max) | 1V | |
Operating Temperature | -40°C ~ 100°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC |
| Bulk: | 7738 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 534 | 0,48193 € | 257,35 € |
| Unit Price without VAT: | 0,48193 € |
|---|---|
| Unit Price with VAT: | 0,57350 € |

