
MOCD207R2M | |
|---|---|
DigiKey Part Number | 2156-MOCD207R2M-ND |
Manufacturer | Fairchild Semiconductor |
Manufacturer Product Number | MOCD207R2M |
Description | OPTOISO 2.5KV 2CH TRANS 8-SOIC |
Customer Reference | |
Detailed Description | Optoisolator Transistor Output 2500Vrms 2 Channel 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | MOCD207R2M Models |
Category | Output Type Transistor |
Manufacturer Fairchild Semiconductor | Voltage - Output (Max) 70V |
Packaging Bulk | Current - Output / Channel 150mA |
Part Status Active | Voltage - Forward (Vf) (Typ) 1.25V |
Number of Channels 2 | Current - DC Forward (If) (Max) 60 mA |
Voltage - Isolation 2500Vrms | Vce Saturation (Max) 400mV |
Current Transfer Ratio (Min) 100% @ 10mA | Operating Temperature -40°C ~ 100°C |
Current Transfer Ratio (Max) 200% @ 10mA | Mounting Type Surface Mount |
Turn On / Turn Off Time (Typ) 7.5µs, 5.7µs | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Rise / Fall Time (Typ) 3.2µs, 4.7µs | Supplier Device Package 8-SOIC |
Input Type DC |


