
MOC3082SVM | |
|---|---|
DigiKey Part Number | 2156-MOC3082SVM-ND |
Manufacturer | Fairchild Semiconductor |
Manufacturer Product Number | MOC3082SVM |
Description | OPTOISOLTR 4.17KV TRIAC 1CH 6SMD |
Customer Reference | |
Detailed Description | Optoisolator Triac Output 4170Vrms 1 Channel 6-SMD |
Datasheet | Datasheet |
Category | Current - LED Trigger (Ift) (Max) 10mA |
Manufacturer Fairchild Semiconductor | Current - Hold (Ih) 500µA (Typ) |
Packaging Bulk | Voltage - Forward (Vf) (Typ) 1.3V |
Part Status Active | Current - DC Forward (If) (Max) 60 mA |
Output Type Triac | Operating Temperature -40°C ~ 85°C |
Zero Crossing Circuit Yes | Mounting Type Surface Mount |
Number of Channels 1 | Package / Case 6-SMD, Gull Wing |
Voltage - Isolation 4170Vrms | Supplier Device Package 6-SMD |
Voltage - Off State 800 V | Approval Agency IEC/EN/DIN, UL |
Static dV/dt (Min) 600V/µs | Base Product Number |

