MOC3063M is out of stock and can be placed on backorder.
Available Substitutes:

Similar


Vishay Semiconductor Opto Division
In Stock: 1.238
Unit Price: 1,04000 €
Datasheet
Optoisolator Triac Output 4170Vrms 1 Channel 6-DIP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Optoisolator Triac Output 4170Vrms 1 Channel 6-DIP
MOC3063M

MOC3063M

DigiKey Part Number
MOC3063M-ND
Manufacturer
Manufacturer Product Number
MOC3063M
Description
OPTOISOLTR 4.17KV TRIAC 1CH 6DIP
Manufacturer Standard Lead Time
40 Weeks
Customer Reference
Detailed Description
Optoisolator Triac Output 4170Vrms 1 Channel 6-DIP
Datasheet
 Datasheet
EDA/CAD Models
MOC3063M Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - LED Trigger (Ift) (Max)
5mA
Manufacturer
onsemi
Current - Hold (Ih)
500µA (Typ)
Packaging
Tube
Voltage - Forward (Vf) (Typ)
1.3V
Part Status
Active
Current - DC Forward (If) (Max)
60 mA
Output Type
Triac
Operating Temperature
-40°C ~ 85°C
Zero Crossing Circuit
Yes
Mounting Type
Through Hole
Number of Channels
1
Package / Case
6-DIP (0.300", 7.62mm)
Voltage - Isolation
4170Vrms
Supplier Device Package
6-DIP
Voltage - Off State
600 V
Approval Agency
UL
Static dV/dt (Min)
600V/µs
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
VO3063Vishay Semiconductor Opto Division1.238751-VO3063-ND1,04000 €Similar
In-Stock: 0
Check Lead Time
Request Stock Notification
Marketplace Stock: 325.233 View Now
All prices are in EUR
Tube
QuantityUnit PriceExt Price
10,90000 €0,90 €
500,50660 €25,33 €
1000,46580 €46,58 €
5000,39320 €196,60 €
1.0000,36943 €369,43 €
2.0000,34925 €698,50 €
5.0000,32721 €1.636,05 €
10.0000,31348 €3.134,80 €
25.0000,29852 €7.463,00 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:0,90000 €
Unit Price with VAT:1,07100 €

Other Suppliers on DigiKey

325.233In Stock
Ships from Rochester Electronics, LLC