Optoisolator Triac Output 4170Vrms 1 Channel 6-DIP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MOC3043VM

DigiKey Part Number
2156-MOC3043VM-ND
Manufacturer
Fairchild Semiconductor
Manufacturer Product Number
MOC3043VM
Description
OPTOISOLTR 4.17KV TRIAC 1CH 6DIP
Customer Reference
Detailed Description
Optoisolator Triac Output 4170Vrms 1 Channel 6-DIP
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - LED Trigger (Ift) (Max)
5mA
Manufacturer
Fairchild Semiconductor
Current - Hold (Ih)
400µA (Typ)
Packaging
Bulk
Voltage - Forward (Vf) (Typ)
1.25V
Part Status
Active
Current - DC Forward (If) (Max)
60 mA
Output Type
Triac
Operating Temperature
-40°C ~ 85°C
Zero Crossing Circuit
Yes
Mounting Type
Through Hole
Number of Channels
1
Package / Case
6-DIP (0.300", 7.62mm)
Voltage - Isolation
4170Vrms
Supplier Device Package
6-DIP
Voltage - Off State
400 V
Approval Agency
IEC/EN/DIN, UL
Static dV/dt (Min)
1kV/µs
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1.770
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 10 days from Rochester Electronics LLC
A separate 77,96 € flat rate shipping fee will apply
Maximum purchase limit
To support all customers' research and development needs, this product has a maximum purchase limit. This limit may be purchased every 30 days and any orders above the limit may be cancelled.
Bulk:1770
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
5680,45405 €257,90 €
Unit Price without VAT:0,45405 €
Unit Price with VAT:0,54032 €