
MOC3031SM | |
|---|---|
DigiKey Part Number | 2156-MOC3031SM-ND |
Manufacturer | Fairchild Semiconductor |
Manufacturer Product Number | MOC3031SM |
Description | OPTOISOLTR 4.17KV TRIAC 1CH 6SMD |
Customer Reference | |
Detailed Description | Optoisolator Triac Output 4170Vrms 1 Channel 6-SMD |
Datasheet | Datasheet |
Category | Current - LED Trigger (Ift) (Max) 15mA |
Manufacturer Fairchild Semiconductor | Current - Hold (Ih) 400µA (Typ) |
Packaging Bulk | Voltage - Forward (Vf) (Typ) 1.25V |
Part Status Active | Current - DC Forward (If) (Max) 60 mA |
Output Type Triac | Operating Temperature -40°C ~ 85°C |
Zero Crossing Circuit Yes | Mounting Type Surface Mount |
Number of Channels 1 | Package / Case 6-SMD, Gull Wing |
Voltage - Isolation 4170Vrms | Supplier Device Package 6-SMD |
Voltage - Off State 250 V | Approval Agency UL, VDE |
Static dV/dt (Min) 1kV/µs | Base Product Number |
| Bulk: | 55465 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 568 | 0,45044 € | 255,85 € |
| Unit Price without VAT: | 0,45044 € |
|---|---|
| Unit Price with VAT: | 0,53602 € |

