
MOC3012SR2M | |
|---|---|
DigiKey Part Number | 2156-MOC3012SR2M-ND |
Manufacturer | Fairchild Semiconductor |
Manufacturer Product Number | MOC3012SR2M |
Description | OPTOISOLTR 4.17KV TRIAC 1CH 6SMD |
Customer Reference | |
Detailed Description | Optoisolator Triac Output 4170Vrms 1 Channel 6-SMD |
Datasheet | Datasheet |
Category | Current - Hold (Ih) 100µA (Typ) |
Manufacturer Fairchild Semiconductor | Voltage - Forward (Vf) (Typ) 1.15V |
Packaging Bulk | Current - DC Forward (If) (Max) 60 mA |
Part Status Active | Operating Temperature -40°C ~ 85°C |
Output Type Triac | Mounting Type Surface Mount |
Zero Crossing Circuit No | Package / Case 6-SMD, Gull Wing |
Number of Channels 1 | Supplier Device Package 6-SMD |
Voltage - Isolation 4170Vrms | Approval Agency UL, VDE |
Voltage - Off State 250 V | Base Product Number |
Current - LED Trigger (Ift) (Max) 5mA |

