
MOC3010VM | |
|---|---|
DigiKey Part Number | 2156-MOC3010VM-ND |
Manufacturer | Fairchild Semiconductor |
Manufacturer Product Number | MOC3010VM |
Description | OPTOISOLTR 4.17KV TRIAC 1CH 6DIP |
Customer Reference | |
Detailed Description | Optoisolator Triac Output 4170Vrms 1 Channel 6-DIP |
Datasheet | Datasheet |
EDA/CAD Models | MOC3010VM Models |
Category | Current - Hold (Ih) 100µA (Typ) |
Manufacturer Fairchild Semiconductor | Voltage - Forward (Vf) (Typ) 1.15V |
Packaging Bulk | Current - DC Forward (If) (Max) 60 mA |
Part Status Active | Operating Temperature -40°C ~ 85°C |
Output Type Triac | Mounting Type Through Hole |
Zero Crossing Circuit No | Package / Case 6-DIP (0.300", 7.62mm) |
Number of Channels 1 | Supplier Device Package 6-DIP |
Voltage - Isolation 4170Vrms | Approval Agency IEC/EN/DIN, UL |
Voltage - Off State 250 V | Base Product Number |
Current - LED Trigger (Ift) (Max) 15mA |
| Bulk: | 2702 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 710 | 0,35696 € | 253,44 € |
| Unit Price without VAT: | 0,35696 € |
|---|---|
| Unit Price with VAT: | 0,42478 € |

