
MOC3010 | |
|---|---|
DigiKey Part Number | 2156-MOC3010-TI-ND |
Manufacturer | |
Manufacturer Product Number | MOC3010 |
Description | OPTOISOLTR 5.3KV TRIAC 1CH 6-DIP |
Customer Reference | |
Detailed Description | Optoisolator Triac Output 5300Vrms 1 Channel 6-DIP |
Datasheet | Datasheet |
Category | Current - Hold (Ih) 100µA (Typ) |
Manufacturer Texas Instruments | Voltage - Forward (Vf) (Typ) 1.15V |
Packaging Tube | Current - DC Forward (If) (Max) 60 mA |
Part Status Obsolete | Operating Temperature -40°C ~ 85°C |
Output Type Triac | Mounting Type Through Hole |
Zero Crossing Circuit No | Package / Case 6-DIP (0.300", 7.62mm) |
Number of Channels 1 | Supplier Device Package 6-DIP |
Voltage - Isolation 5300Vrms | Approval Agency UL, VDE |
Voltage - Off State 250 V | Base Product Number |
Current - LED Trigger (Ift) (Max) 15mA |
| Tube: | 113 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 113 | 2,25221 € | 254,50 € |
| Unit Price without VAT: | 2,25221 € |
|---|---|
| Unit Price with VAT: | 2,68013 € |

