
MOC256R1M | |
|---|---|
DigiKey Part Number | 2156-MOC256R1M-ND |
Manufacturer | Fairchild Semiconductor |
Manufacturer Product Number | MOC256R1M |
Description | OPTOISO 2.5KV TRANS W/BASE 8SOIC |
Customer Reference | |
Detailed Description | Optoisolator Transistor with Base Output 2500Vrms 1 Channel 8-SOIC |
Datasheet | Datasheet |
Category | Voltage - Output (Max) 30V |
Manufacturer Fairchild Semiconductor | Current - Output / Channel 150mA |
Packaging Bulk | Voltage - Forward (Vf) (Typ) 1.2V |
Part Status Obsolete | Current - DC Forward (If) (Max) 60 mA |
Number of Channels 1 | Vce Saturation (Max) 400mV |
Voltage - Isolation 2500Vrms | Operating Temperature -40°C ~ 100°C |
Current Transfer Ratio (Min) 20% @ 10mA | Mounting Type Surface Mount |
Input Type AC, DC | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Output Type Transistor with Base | Supplier Device Package 8-SOIC |
| Bulk: | 3270 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.010 | 0,25701 € | 259,58 € |
| Unit Price without VAT: | 0,25701 € |
|---|---|
| Unit Price with VAT: | 0,30584 € |

