
MOC213R2VM | |
|---|---|
DigiKey Part Number | 2156-MOC213R2VM-FSTR-ND |
Manufacturer | Fairchild Semiconductor |
Manufacturer Product Number | MOC213R2VM |
Description | OPTOISO 2.5KV TRANS W/BASE 8SOIC |
Customer Reference | |
Detailed Description | Optoisolator Transistor with Base Output 2500Vrms 1 Channel 8-SOIC |
Datasheet | Datasheet |
Category | Output Type Transistor with Base |
Manufacturer Fairchild Semiconductor | Voltage - Output (Max) 30V |
Packaging Bulk | Current - Output / Channel 150mA |
Part Status Obsolete | Voltage - Forward (Vf) (Typ) 1.15V |
Number of Channels 1 | Current - DC Forward (If) (Max) 60 mA |
Voltage - Isolation 2500Vrms | Vce Saturation (Max) 400mV |
Current Transfer Ratio (Min) 100% @ 10mA | Operating Temperature -40°C ~ 100°C |
Turn On / Turn Off Time (Typ) 7.5µs, 5.7µs | Mounting Type Surface Mount |
Rise / Fall Time (Typ) 3.2µs, 4.7µs | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Input Type DC | Supplier Device Package 8-SOIC |
| Bulk: | 2450 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 826 | 0,30841 € | 254,75 € |
| Unit Price without VAT: | 0,30841 € |
|---|---|
| Unit Price with VAT: | 0,36701 € |

