N-Channel 20 V 5.8A (Ta) 2.5W (Ta) Surface Mount 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MMSF4N01HDR2

DigiKey Part Number
2156-MMSF4N01HDR2-ND
Manufacturer
Manufacturer Product Number
MMSF4N01HDR2
Description
SMALL SIGNAL N-CHANNEL MOSFET
Customer Reference
Detailed Description
N-Channel 20 V 5.8A (Ta) 2.5W (Ta) Surface Mount 8-SOIC
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Vgs(th) (Max) @ Id
1.1V @ 250µA
Mfr
Gate Charge (Qg) (Max) @ Vgs
13 nC @ 4.5 V
Packaging
Bulk
Vgs (Max)
±8V
Part Status
Active
Input Capacitance (Ciss) (Max) @ Vds
595 pF @ 10 V
FET Type
Power Dissipation (Max)
2.5W (Ta)
Technology
Operating Temperature
-55°C ~ 150°C (TJ)
Drain to Source Voltage (Vdss)
20 V
Mounting Type
Surface Mount
Current - Continuous Drain (Id) @ 25°C
Supplier Device Package
8-SOIC
Drive Voltage (Max Rds On, Min Rds On)
2.7V, 4.5V
Package / Case
Rds On (Max) @ Id, Vgs
45mOhm @ 4A, 4.5V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 105.281
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 10 days from Rochester Electronics LLC
A separate 77,96 € flat rate shipping fee will apply
Maximum purchase limit
To support all customers' research and development needs, this product has a maximum purchase limit. This limit may be purchased every 30 days and any orders above the limit may be cancelled.
Bulk:105281
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1.3970,17991 €251,33 €
Unit Price without VAT:0,17991 €
Unit Price with VAT:0,21409 €