


MMSD485B | |
|---|---|
DigiKey Part Number | 2156-MMSD485B-ND |
Manufacturer | Fairchild Semiconductor |
Manufacturer Product Number | MMSD485B |
Description | DIODE STANDARD SOD123 |
Customer Reference | |
Detailed Description | Diode Surface Mount SOD-123 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Technology | ||
Current - Average Rectified (Io) | - | |
Speed | Standard Recovery >500ns, > 200mA (Io) | |
Capacitance @ Vr, F | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | SOD-123 | |
Operating Temperature - Junction | 150°C (Max) | |
Base Product Number |
| Bulk: | 45000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.620 | 0,06885 € | 249,24 € |
| Unit Price without VAT: | 0,06885 € |
|---|---|
| Unit Price with VAT: | 0,08193 € |

