
MMSD4448 | |
|---|---|
DigiKey Part Number | 2156-MMSD4448-ND |
Manufacturer | Fairchild Semiconductor |
Manufacturer Product Number | MMSD4448 |
Description | DIODE STANDARD 100V 200MA SOD123 |
Customer Reference | |
Detailed Description | Diode 100 V 200mA Surface Mount SOD-123 |
Datasheet | Datasheet |
Category | Speed Small Signal =< 200mA (Io), Any Speed |
Mfr | Reverse Recovery Time (trr) 4 ns |
Packaging Bulk | Current - Reverse Leakage @ Vr 5 µA @ 75 V |
Part Status Obsolete | Capacitance @ Vr, F 2pF @ 0V, 1MHz |
Technology | Mounting Type |
Voltage - DC Reverse (Vr) (Max) 100 V | Package / Case |
Current - Average Rectified (Io) 200mA | Supplier Device Package SOD-123 |
Voltage - Forward (Vf) (Max) @ If 1 V @ 100 mA | Operating Temperature - Junction 150°C (Max) |
| Bulk: | 76061 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 6.761 | 0,03400 € | 229,87 € |
| Unit Price without VAT: | 0,03400 € |
|---|---|
| Unit Price with VAT: | 0,04046 € |


