
MMRF1304NR1 | |
|---|---|
DigiKey Part Number | 2156-MMRF1304NR1-ND |
Manufacturer | NXP Semiconductors |
Manufacturer Product Number | MMRF1304NR1 |
Description | RF MOSFET LDMOS 50V TO270-2 |
Customer Reference | |
Detailed Description | RF Mosfet 50 V 10 mA 1.8MHz ~ 2GHz 25.4dB 25W TO-270-2 |
Datasheet | Datasheet |
Category | Current Rating (Amps) 7µA |
Manufacturer NXP Semiconductors | Current - Test 10 mA |
Packaging Bulk | Power - Output 25W |
Part Status Active | Voltage - Rated 133 V |
Technology LDMOS | Mounting Type Surface Mount |
Frequency 1.8MHz ~ 2GHz | Package / Case TO-270AA |
Gain 25.4dB | Supplier Device Package TO-270-2 |
Voltage - Test 50 V |

