
MMRF1006HR5 | |
|---|---|
DigiKey Part Number | 2156-MMRF1006HR5-ND |
Manufacturer | Freescale Semiconductor |
Manufacturer Product Number | MMRF1006HR5 |
Description | RF MOSFET LDMOS 50V NI1230 |
Customer Reference | |
Detailed Description | RF Mosfet 50 V 150 mA 450MHz 20dB 1000W NI-1230-4H |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Freescale Semiconductor | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Technology | LDMOS | |
Frequency | 450MHz | |
Gain | 20dB | |
Voltage - Test | 50 V | |
Current Rating (Amps) | - | |
Noise Figure | - | |
Current - Test | 150 mA | |
Power - Output | 1000W | |
Voltage - Rated | 120 V | |
Mounting Type | Chassis Mount | |
Package / Case | SOT-979A | |
Supplier Device Package | NI-1230-4H |
| Bulk: | 35 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 660,46000 € | 660,46 € |
| Unit Price without VAT: | 660,46000 € |
|---|---|
| Unit Price with VAT: | 785,94740 € |

