
MMG20271HT1 | |
|---|---|
DigiKey Part Number | 2156-MMG20271HT1-ND |
Manufacturer | Freescale Semiconductor |
Manufacturer Product Number | MMG20271HT1 |
Description | IC AMP LTE 1.5GHZ-2.7GHZ 12QFN |
Customer Reference | |
Detailed Description | RF Amplifier IC LTE, TDS-CDMA, W-CDMA 1.5GHz ~ 2.7GHz 12-QFN (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | MMG20271HT1 Models |
Category | RF Type LTE, TDS-CDMA, W-CDMA |
Manufacturer Freescale Semiconductor | Voltage - Supply 5V |
Packaging Bulk | Current - Supply 180mA |
Part Status Obsolete | Test Frequency 2.14GHz |
Frequency 1.5GHz ~ 2.7GHz | Mounting Type Surface Mount |
P1dB 27.5dBm | Package / Case 12-VFQFN Exposed Pad |
Gain 16dB | Supplier Device Package 12-QFN (3x3) |
Noise Figure 1.7dB | Base Product Number |
| Bulk: | 2880 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 48 | 5,36292 € | 257,42 € |
| Unit Price without VAT: | 5,36292 € |
|---|---|
| Unit Price with VAT: | 6,38187 € |

