
MMG05N60DT1 | |
|---|---|
DigiKey Part Number | 2156-MMG05N60DT1-ND |
Manufacturer | Motorola |
Manufacturer Product Number | MMG05N60DT1 |
Description | IGBT 600V 500MA TO-261A |
Customer Reference | |
Detailed Description | IGBT 600 V 500 mA 1 W Surface Mount TO-261A |
Datasheet | Datasheet |
Category | Input Type Standard |
Manufacturer Motorola | Gate Charge 6.4 nC |
Packaging Bulk | Td (on/off) @ 25°C -/28ns |
Part Status Active | Test Condition 300V, 400mA, 25Ohm, 15V |
Voltage - Collector Emitter Breakdown (Max) 600 V | Reverse Recovery Time (trr) 150 ns |
Current - Collector (Ic) (Max) 500 mA | Operating Temperature -55°C ~ 150°C (TJ) |
Current - Collector Pulsed (Icm) 2 A | Mounting Type Surface Mount |
Vce(on) (Max) @ Vge, Ic 2V @ 15V, 300mA | Package / Case TO-261-4, TO-261AA |
Power - Max 1 W | Supplier Device Package TO-261A |
Switching Energy 3.25mJ (off) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 790 | 0,32296 € | 255,14 € |
| Unit Price without VAT: | 0,32296 € |
|---|---|
| Unit Price with VAT: | 0,38432 € |

