N-Channel 60 V 1.7A (Tc) 800mW (Ta) Surface Mount SOT-223
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MMFT3055ET1

DigiKey Part Number
2156-MMFT3055ET1-ND
Manufacturer
Manufacturer Product Number
MMFT3055ET1
Description
SMALL SIGNAL N-CHANNEL MOSFET
Customer Reference
Detailed Description
N-Channel 60 V 1.7A (Tc) 800mW (Ta) Surface Mount SOT-223
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
*
Packaging
Bulk
Part Status
Obsolete
FET Type
Technology
Drain to Source Voltage (Vdss)
60 V
Current - Continuous Drain (Id) @ 25°C
Gate Charge (Qg) (Max) @ Vgs
1 nC @ 10 V
Power Dissipation (Max)
800mW (Ta)
Operating Temperature
-65°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Supplier Device Package
SOT-223
Package / Case
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 64.066
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 10 days from Rochester Electronics LLC
A separate 77,34 € flat rate shipping fee will apply
In an effort to support the research and development needs of all customers, we have implemented a maximum purchase limit for this product.
The limit may be purchased every 30 days and any amount over these limits will result in backorder or cancellation of this product.
Maximum purchase limit
Bulk:64066
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
7900,32703 €258,35 €
Unit Price without VAT:0,32703 €
Unit Price with VAT:0,38917 €