
MMBZ5246B-NL | |
|---|---|
DigiKey Part Number | 2156-MMBZ5246B-NL-ND |
Manufacturer | Fairchild Semiconductor |
Manufacturer Product Number | MMBZ5246B-NL |
Description | DIODE ZENER 16V 250MW SOT23 |
Customer Reference | |
Detailed Description | Zener Diode 16 V 250 mW ±5% Surface Mount SOT-23-3 |
Datasheet | Datasheet |
Category | Impedance (Max) (Zzt) 17 Ohms |
Mfr | Current - Reverse Leakage @ Vr 100 nA @ 12 V |
Packaging Bulk | Voltage - Forward (Vf) (Max) @ If 900 mV @ 10 mA |
Part Status Obsolete | Operating Temperature 150°C (TJ) |
Voltage - Zener (Nom) (Vz) | Mounting Type Surface Mount |
Tolerance ±5% | Package / Case |
Power - Max 250 mW | Supplier Device Package SOT-23-3 |
| Bulk: | 39000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 267 | 0,95187 € | 254,15 € |
| Unit Price without VAT: | 0,95187 € |
|---|---|
| Unit Price with VAT: | 1,13273 € |

