
MMBZ5241B | |
|---|---|
DigiKey Part Number | 2156-MMBZ5241B-ND |
Manufacturer | Fairchild Semiconductor |
Manufacturer Product Number | MMBZ5241B |
Description | DIODE ZENER 11V 300MW SOT23 |
Customer Reference | |
Detailed Description | Zener Diode 11 V 300 mW ±5% Surface Mount SOT-23 |
Datasheet | Datasheet |
Category | Impedance (Max) (Zzt) 22 Ohms |
Mfr | Current - Reverse Leakage @ Vr 2 µA @ 8.4 V |
Packaging Bulk | Voltage - Forward (Vf) (Max) @ If 900 mV @ 10 mA |
Part Status Obsolete | Mounting Type Surface Mount |
Voltage - Zener (Nom) (Vz) | Package / Case |
Tolerance ±5% | Supplier Device Package SOT-23 |
Power - Max 300 mW | Base Product Number |
| Bulk: | 27788 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 7.869 | 0,03400 € | 267,55 € |
| Unit Price without VAT: | 0,03400 € |
|---|---|
| Unit Price with VAT: | 0,04046 € |

