
MMBZ5233B-FS | |
|---|---|
DigiKey Part Number | 2156-MMBZ5233B-FS-ND |
Manufacturer | Fairchild Semiconductor |
Manufacturer Product Number | MMBZ5233B-FS |
Description | DIODE ZENER 6V 250MW SOT23 |
Customer Reference | |
Detailed Description | Zener Diode 6 V 250 mW ±5% Surface Mount SOT-23-3 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 250 mW | |
Impedance (Max) (Zzt) | 7 Ohms | |
Current - Reverse Leakage @ Vr | 5 µA @ 3.5 V | |
Voltage - Forward (Vf) (Max) @ If | 900 mV @ 10 mA | |
Operating Temperature | 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOT-23-3 |
| Bulk: | 79567 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 7.869 | 0,03442 € | 270,85 € |
| Unit Price without VAT: | 0,03442 € |
|---|---|
| Unit Price with VAT: | 0,04096 € |

