
MMBZ5232B | |
|---|---|
DigiKey Part Number | 2156-MMBZ5232B-ND |
Manufacturer | Fairchild Semiconductor |
Manufacturer Product Number | MMBZ5232B |
Description | DIODE ZENER 5.6V 350MW SOT23-3 |
Customer Reference | |
Detailed Description | Zener Diode 5.6 V 350 mW ±5% Surface Mount SOT-23-3 |
Datasheet | Datasheet |
EDA/CAD Models | MMBZ5232B Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 350 mW | |
Impedance (Max) (Zzt) | 11 Ohms | |
Current - Reverse Leakage @ Vr | 5 µA @ 3 V | |
Voltage - Forward (Vf) (Max) @ If | 900 mV @ 10 mA | |
Operating Temperature | -55°C ~ 150°C | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOT-23-3 |
| Bulk: | 2852 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.852 | 0,09467 € | 270,00 € |
| Unit Price without VAT: | 0,09467 € |
|---|---|
| Unit Price with VAT: | 0,11266 € |

