
MMBTH34 | |
|---|---|
DigiKey Part Number | 2156-MMBTH34-FSTR-ND |
Manufacturer | Fairchild Semiconductor |
Manufacturer Product Number | MMBTH34 |
Description | RF TRANS NPN 40V 500MHZ SOT-23-3 |
Customer Reference | |
Detailed Description | RF Transistor NPN 40V 50mA 500MHz 225mW Surface Mount SOT-23-3 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Fairchild Semiconductor | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Transistor Type | NPN | |
Voltage - Collector Emitter Breakdown (Max) | 40V | |
Frequency - Transition | 500MHz | |
Noise Figure (dB Typ @ f) | - | |
Gain | - | |
Power - Max | 225mW | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 15 @ 20mA, 2V | |
Current - Collector (Ic) (Max) | 50mA | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | SOT-23-3 |
| Bulk: | 51000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.010 | 0,25818 € | 260,76 € |
| Unit Price without VAT: | 0,25818 € |
|---|---|
| Unit Price with VAT: | 0,30723 € |

