
MMBT5550-FS | |
|---|---|
DigiKey Part Number | 2156-MMBT5550-FS-ND |
Manufacturer | Fairchild Semiconductor |
Manufacturer Product Number | MMBT5550-FS |
Description | TRANS NPN 140V 0.6A SOT-23-3 |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN 140 V 600 mA 50MHz 350 mW Surface Mount SOT-23-3 |
Datasheet | Datasheet |
Category | Current - Collector Cutoff (Max) 100nA (ICBO) |
Mfr | DC Current Gain (hFE) (Min) @ Ic, Vce 60 @ 10mA, 5V |
Packaging Bulk | Power - Max 350 mW |
Part Status Obsolete | Frequency - Transition 50MHz |
Transistor Type | Operating Temperature -55°C ~ 150°C (TJ) |
Current - Collector (Ic) (Max) 600 mA | Mounting Type Surface Mount |
Voltage - Collector Emitter Breakdown (Max) 140 V | Package / Case TO-236-3, SC-59, SOT-23-3 |
Vce Saturation (Max) @ Ib, Ic 250mV @ 5mA, 50mA | Supplier Device Package SOT-23-3 |
| Bulk: | 8453 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.537 | 0,05949 € | 269,91 € |
| Unit Price without VAT: | 0,05949 € |
|---|---|
| Unit Price with VAT: | 0,07079 € |

