
MMBT4400 | |
|---|---|
DigiKey Part Number | 2156-MMBT4400-ND |
Manufacturer | Fairchild Semiconductor |
Manufacturer Product Number | MMBT4400 |
Description | TRANS NPN 40V 0.6A SOT-23 |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN 40 V 600 mA 350 mW Surface Mount SOT-23 |
Datasheet | Datasheet |
Category | DC Current Gain (hFE) (Min) @ Ic, Vce 50 @ 150mA, 10V |
Mfr | Power - Max 350 mW |
Packaging Bulk | Operating Temperature -55°C ~ 150°C (TJ) |
Part Status Obsolete | Mounting Type Surface Mount |
Transistor Type | Package / Case TO-236-3, SC-59, SOT-23-3 |
Current - Collector (Ic) (Max) 600 mA | Supplier Device Package SOT-23 |
Voltage - Collector Emitter Breakdown (Max) 40 V | Base Product Number |
Vce Saturation (Max) @ Ib, Ic 750mV @ 50mA, 500mA |
| Bulk: | 93000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 6.045 | 0,04249 € | 256,85 € |
| Unit Price without VAT: | 0,04249 € |
|---|---|
| Unit Price with VAT: | 0,05056 € |

